



AP7176BMP-13 | |
|---|---|
DigiKey Part Number | AP7176BMP-13DITR-ND - Tape & Reel (TR) AP7176BMP-13DICT-ND - Cut Tape (CT) AP7176BMP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7176BMP-13 |
Description | IC REG LIN POS ADJ 3A 8-MSOP-EP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.53V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 1.5 mA |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Power On Reset (POR), Short Circuit, Soft Start |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.65V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 8-MSOP-EP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 7,42500 Kč | 74,25 Kč |
| 25 | 6,63200 Kč | 165,80 Kč |
| 100 | 5,76240 Kč | 576,24 Kč |
| 250 | 5,34736 Kč | 1 336,84 Kč |
| 500 | 5,09666 Kč | 2 548,33 Kč |
| 1 000 | 4,89041 Kč | 4 890,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,67255 Kč | 11 681,38 Kč |
| 5 000 | 4,54124 Kč | 22 706,20 Kč |
| 7 500 | 4,47551 Kč | 33 566,32 Kč |
| 12 500 | 4,40265 Kč | 55 033,13 Kč |
| 17 500 | 4,36007 Kč | 76 301,23 Kč |
| 25 000 | 4,31912 Kč | 107 978,00 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |


