
RT9824CGJ8 | |
---|---|
DigiKey Part Number | RT9824CGJ8TR-ND - Tape & Reel (TR) RT9824CGJ8CT-ND - Cut Tape (CT) RT9824CGJ8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9824CGJ8 |
Description | IC SUPERVISOR 3 CHANNEL TSOT23-8 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 4V, 4.32V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 45ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,16000 Kč | 19,16 Kč |
10 | 13,78900 Kč | 137,89 Kč |
25 | 12,42320 Kč | 310,58 Kč |
100 | 10,92740 Kč | 1 092,74 Kč |
250 | 10,21252 Kč | 2 553,13 Kč |
500 | 9,78136 Kč | 4 890,68 Kč |
1 000 | 9,42620 Kč | 9 426,20 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 8,98780 Kč | 26 963,40 Kč |
6 000 | 8,77321 Kč | 52 639,26 Kč |
9 000 | 8,66579 Kč | 77 992,11 Kč |
15 000 | 8,54676 Kč | 128 201,40 Kč |
21 000 | 8,47715 Kč | 178 020,15 Kč |
Unit Price without VAT: | 19,16000 Kč |
---|---|
Unit Price with VAT: | 23,18360 Kč |