Direct

MPM3620GQV-Z | |
|---|---|
DigiKey Part Number | 1589-1765-2-ND - Tape & Reel (TR) 1589-1765-1-ND - Cut Tape (CT) 1589-1765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3620GQV-Z |
Description | DC DC CONVERTER 4.5-24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 18.48V 2A 4.5V - 24V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3620GQV-Z Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 20-PowerLFQFN Module |
Number of Outputs 1 | Size / Dimension 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 20-QFN (3x5) |
Voltage - Input (Max) 24V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3620GQV-P | Monolithic Power Systems Inc. | 0 | 1589-1252-1-ND | 64,88000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 42,79400 Kč | 427,94 Kč |
| 25 | 39,13200 Kč | 978,30 Kč |
| 100 | 35,10450 Kč | 3 510,45 Kč |
| 250 | 33,18440 Kč | 8 296,10 Kč |
| 500 | 32,44820 Kč | 16 224,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,07040 Kč | 75 176,00 Kč |
| 5 000 | 29,46448 Kč | 147 322,40 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |



