
RT9742QGJ5 | |
|---|---|
DigiKey Part Number | 1028-RT9742QGJ5TR-ND - Tape & Reel (TR) 1028-RT9742QGJ5CT-ND - Cut Tape (CT) 1028-RT9742QGJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9742QGJ5 |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 25 | 6,06440 Kč | 151,61 Kč |
| 100 | 5,25790 Kč | 525,79 Kč |
| 250 | 4,87320 Kč | 1 218,30 Kč |
| 500 | 4,64098 Kč | 2 320,49 Kč |
| 1 000 | 4,45011 Kč | 4 450,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,17328 Kč | 12 519,84 Kč |
| 6 000 | 4,05891 Kč | 24 353,46 Kč |
| 9 000 | 4,00164 Kč | 36 014,76 Kč |
| 15 000 | 3,93820 Kč | 59 073,00 Kč |
| 21 000 | 3,90113 Kč | 81 923,73 Kč |
| 30 000 | 3,86547 Kč | 115 964,10 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |










