RT9492GQVF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9492GQVF

DigiKey Part Number
1028-RT9492GQVFTR-ND - Tape & Reel (TR)
1028-RT9492GQVFCT-ND - Cut Tape (CT)
1028-RT9492GQVFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9492GQVF
Description
IC FOR 5A CELL BUCK-BOOST SWITC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 29-VQFN Type V (FC) (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over-Under Voltage
Charge Current - Max
5A
Battery Pack Voltage
18.8V (Max)
Voltage - Supply (Max)
24V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
29-VFQFN
Supplier Device Package
29-VQFN Type V (FC) (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 049
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,94000 Kč90,94 Kč
1068,81200 Kč688,12 Kč
2563,30160 Kč1 582,54 Kč
10057,24760 Kč5 724,76 Kč
25054,36120 Kč13 590,30 Kč
50052,62036 Kč26 310,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50050,47046 Kč75 705,69 Kč
3 00049,41873 Kč148 256,19 Kč
Manufacturers Standard Package
Unit Price without VAT:90,94000 Kč
Unit Price with VAT:110,03740 Kč