RT9193-2HGB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,83000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 14,06025 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,49880 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 161
Unit Price: 17,29000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 985
Unit Price: 68,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 115
Unit Price: 81,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 569
Unit Price: 97,07000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 72,89334 Kč
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5

RT9193-2HGB

DigiKey Part Number
RT9193-2HGB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9193-2HGB
Description
IC REG LIN 2.85V 300MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 300mA
Current - Output
Current - Quiescent (Iq)
130 µA
PSRR
70dB ~ 50dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.