


TPS73125MDBVREP | |
|---|---|
DigiKey Part Number | 296-22486-2-ND - Tape & Reel (TR) 296-22486-1-ND - Cut Tape (CT) 296-22486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73125MDBVREP |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73125MDBVREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 750 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 66,90000 Kč | 669,00 Kč |
| 25 | 61,50720 Kč | 1 537,68 Kč |
| 100 | 55,59220 Kč | 5 559,22 Kč |
| 250 | 52,77132 Kč | 13 192,83 Kč |
| 500 | 52,55968 Kč | 26 279,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,94263 Kč | 143 827,89 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |



