RT9080N-33GJ5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 17 266
Unit Price: 5,89000 Kč
Datasheet
SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5 Thin, TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9080N-33GJ5

DigiKey Part Number
RT9080N-33GJ5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9080N-33GJ5
Description
IC REG LIN 3.3V 600MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.53V @ 600mA
Current - Output
Current - Quiescent (Iq)
4 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.