SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5 Thin, TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9080-33GJ5

DigiKey Part Number
1028-1509-2-ND - Tape & Reel (TR)
1028-1509-1-ND - Cut Tape (CT)
1028-1509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9080-33GJ5
Description
IC REG LIN 3.3V 600MA TSOT-23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
RT9080-33GJ5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.53V @ 600mA
Current - Output
Current - Quiescent (Iq)
4 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 231
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
104,02100 Kč40,21 Kč
253,56160 Kč89,04 Kč
1003,05440 Kč305,44 Kč
2502,81312 Kč703,28 Kč
5002,66788 Kč1 333,94 Kč
1 0002,54810 Kč2 548,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,35297 Kč7 058,91 Kč
6 0002,28193 Kč13 691,58 Kč
9 0002,24634 Kč20 217,06 Kč
15 0002,20692 Kč33 103,80 Kč
21 0002,18389 Kč45 861,69 Kč
30 0002,16173 Kč64 851,90 Kč
75 0002,11402 Kč158 551,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč