Buck Switching Regulator IC Positive Adjustable 0.827V 1 Output 3A 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8079AGQW

DigiKey Part Number
1028-1463-2-ND - Tape & Reel (TR)
1028-1463-1-ND - Cut Tape (CT)
1028-1463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8079AGQW
Description
IC REG BUCK ADJ 3A 16WQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.827V 1 Output 3A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-WQFN (3x3)
Voltage - Input (Min)
2.95V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT2613AGQWRichtek USA Inc.94RT2613AGQWCT-ND54,80000 KčParametric Equivalent
In-Stock: 1 459
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1023,83300 Kč238,33 Kč
2521,62800 Kč540,70 Kč
10019,20690 Kč1 920,69 Kč
25018,05156 Kč4 512,89 Kč
50017,35526 Kč8 677,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50016,33449 Kč24 501,73 Kč
3 00015,91732 Kč47 751,96 Kč
4 50015,70851 Kč70 688,29 Kč
7 50015,47721 Kč116 079,07 Kč
10 50015,34196 Kč161 090,58 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč