
RT2613AGQW | |
|---|---|
DigiKey Part Number | RT2613AGQWTR-ND - Tape & Reel (TR) RT2613AGQWCT-ND - Cut Tape (CT) RT2613AGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2613AGQW |
Description | IC REG BUCK ADJ 3A 16WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.827V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 2.95V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT8079AGQW | Richtek USA Inc. | 1 459 | 1028-1463-1-ND | 32,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,77800 Kč | 407,78 Kč |
| 25 | 37,27560 Kč | 931,89 Kč |
| 100 | 33,42040 Kč | 3 342,04 Kč |
| 250 | 31,58100 Kč | 7 895,25 Kč |
| 500 | 30,47230 Kč | 15 236,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 31,33447 Kč | 47 001,71 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |


