
EVB_RT2613AGQW | |
|---|---|
DigiKey Part Number | EVB_RT2613AGQW-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT2613AGQW |
Description | EVAL BOARD FOR RT2613A |
Customer Reference | |
Detailed Description | RT2613A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Richtek USA Inc. | Voltage - Input 2.95V ~ 6V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part RT2613A |
Voltage - Output 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 964,23000 Kč | 964,23 Kč |
| Unit Price without VAT: | 964,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 166,71830 Kč |


