Buck Switching Regulator IC Positive Adjustable 0.827V 1 Output 3A 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2613AGQW

DigiKey Part Number
RT2613AGQWTR-ND - Tape & Reel (TR)
RT2613AGQWCT-ND - Cut Tape (CT)
RT2613AGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT2613AGQW
Description
IC REG BUCK ADJ 3A 16WQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.827V 1 Output 3A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-WQFN (3x3)
Voltage - Input (Min)
2.95V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT8079AGQWRichtek USA Inc.1 4591028-1463-1-ND32,55000 KčParametric Equivalent
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1040,77800 Kč407,78 Kč
2537,27560 Kč931,89 Kč
10033,42040 Kč3 342,04 Kč
25031,58100 Kč7 895,25 Kč
50030,47230 Kč15 236,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50031,33447 Kč47 001,71 Kč
Manufacturers Standard Package
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč