
RT8068AZQW | |
|---|---|
DigiKey Part Number | 1028-1106-2-ND - Tape & Reel (TR) 1028-1106-1-ND - Cut Tape (CT) 1028-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8068AZQW |
Description | IC REG BUCK ADJ 3A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -10°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,89000 Kč | 178,90 Kč |
| 25 | 16,16840 Kč | 404,21 Kč |
| 100 | 14,28070 Kč | 1 428,07 Kč |
| 250 | 13,38076 Kč | 3 345,19 Kč |
| 500 | 12,83860 Kč | 6 419,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,05033 Kč | 18 075,50 Kč |
| 3 000 | 11,72570 Kč | 35 177,10 Kč |
| 4 500 | 11,56304 Kč | 52 033,68 Kč |
| 7 500 | 11,38290 Kč | 85 371,75 Kč |
| 10 500 | 11,27765 Kč | 118 415,32 Kč |
| 15 000 | 11,17633 Kč | 167 644,95 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |






