
RT7295CGJ6F | |
|---|---|
DigiKey Part Number | RT7295CGJ6FTR-ND - Tape & Reel (TR) RT7295CGJ6FCT-ND - Cut Tape (CT) RT7295CGJ6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7295CGJ6F |
Description | IC REG BUCK ADJ 3.5A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3.5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,07900 Kč | 180,79 Kč |
| 25 | 16,35320 Kč | 408,83 Kč |
| 100 | 14,44870 Kč | 1 444,87 Kč |
| 250 | 13,54120 Kč | 3 385,30 Kč |
| 500 | 12,99482 Kč | 6 497,41 Kč |
| 1 000 | 12,54463 Kč | 12 544,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,98846 Kč | 35 965,38 Kč |
| 6 000 | 11,71639 Kč | 70 298,34 Kč |
| 9 000 | 11,58007 Kč | 104 220,63 Kč |
| 15 000 | 11,42913 Kč | 171 436,95 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |



