
RTQ6056GF | |
|---|---|
DigiKey Part Number | 1028-RTQ6056GFTR-ND - Tape & Reel (TR) 1028-RTQ6056GFCT-ND - Cut Tape (CT) 1028-RTQ6056GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ6056GF |
Description | IC CURRENT SENSE 0.02% 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.02% | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 46,46900 Kč | 464,69 Kč |
| 25 | 42,54200 Kč | 1 063,55 Kč |
| 100 | 38,22900 Kč | 3 822,90 Kč |
| 250 | 36,17032 Kč | 9 042,58 Kč |
| 500 | 34,92976 Kč | 17 464,88 Kč |
| 1 000 | 33,90862 Kč | 33 908,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,82903 Kč | 82 072,58 Kč |
| 5 000 | 32,17927 Kč | 160 896,35 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |



