
RT7278GSP | |
|---|---|
DigiKey Part Number | 1028-RT7278GSPTR-ND - Tape & Reel (TR) 1028-RT7278GSPCT-ND - Cut Tape (CT) 1028-RT7278GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7278GSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT7277GSP | Richtek USA Inc. | 2 232 | 1028-RT7277GSPCT-ND | 22,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,94770 Kč | 29 869,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 16,81000 Kč | 168,10 Kč |
| 25 | 15,18280 Kč | 379,57 Kč |
| 100 | 13,39970 Kč | 1 339,97 Kč |
| 250 | 12,55000 Kč | 3 137,50 Kč |
| 500 | 12,03780 Kč | 6 018,90 Kč |
| 1 000 | 11,61589 Kč | 11 615,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 16,97600 Kč | 169,76 Kč |
| 25 | 15,33280 Kč | 383,32 Kč |
| 100 | 13,53100 Kč | 1 353,10 Kč |
| 250 | 12,67348 Kč | 3 168,37 Kč |
| 500 | 12,15584 Kč | 6 077,92 Kč |
| 1 000 | 11,87012 Kč | 11 870,12 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |

