
RT7277GSP | |
|---|---|
DigiKey Part Number | 1028-RT7277GSPTR-ND - Tape & Reel (TR) 1028-RT7277GSPCT-ND - Cut Tape (CT) 1028-RT7277GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7277GSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT7278GSP | Richtek USA Inc. | 304 | 1028-RT7278GSPCT-ND | 23,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 16,26700 Kč | 162,67 Kč |
| 25 | 14,68240 Kč | 367,06 Kč |
| 100 | 12,94710 Kč | 1 294,71 Kč |
| 250 | 12,12040 Kč | 3 030,10 Kč |
| 500 | 11,62194 Kč | 5 810,97 Kč |
| 1 000 | 11,32766 Kč | 11 327,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,67351 Kč | 26 683,78 Kč |
| 5 000 | 10,41494 Kč | 52 074,70 Kč |
| 7 500 | 10,28543 Kč | 77 140,73 Kč |
| 12 500 | 10,14196 Kč | 126 774,50 Kč |
| 17 500 | 10,05808 Kč | 176 016,40 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |

