
RT7247BHGSP | |
|---|---|
DigiKey Part Number | 1028-1206-2-ND - Tape & Reel (TR) 1028-1206-1-ND - Cut Tape (CT) 1028-1206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7247BHGSP |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 25 | 14,06880 Kč | 351,72 Kč |
| 100 | 12,39510 Kč | 1 239,51 Kč |
| 250 | 11,59760 Kč | 2 899,40 Kč |
| 500 | 11,11760 Kč | 5 558,80 Kč |
| 1 000 | 10,72221 Kč | 10 722,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,30473 Kč | 25 761,82 Kč |
| 5 000 | 10,05317 Kč | 50 265,85 Kč |
| 7 500 | 9,92724 Kč | 74 454,30 Kč |
| 12 500 | 9,78759 Kč | 122 344,88 Kč |
| 17 500 | 9,70604 Kč | 169 855,70 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |






