
RT7231GQW | |
|---|---|
DigiKey Part Number | 1028-1262-2-ND - Tape & Reel (TR) 1028-1262-1-ND - Cut Tape (CT) 1028-1262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7231GQW |
Description | IC REG BUCK ADJ 4A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 4A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,78000 Kč | 39,78 Kč |
| 10 | 29,30200 Kč | 293,02 Kč |
| 25 | 26,65760 Kč | 666,44 Kč |
| 100 | 23,76550 Kč | 2 376,55 Kč |
| 250 | 22,38456 Kč | 5 596,14 Kč |
| 500 | 21,55184 Kč | 10 775,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 20,52333 Kč | 30 785,00 Kč |
| 3 000 | 20,01995 Kč | 60 059,85 Kč |
| 4 500 | 19,76792 Kč | 88 955,64 Kč |
| 7 500 | 19,48871 Kč | 146 165,33 Kč |
| 10 500 | 19,32560 Kč | 202 918,80 Kč |
| Unit Price without VAT: | 39,78000 Kč |
|---|---|
| Unit Price with VAT: | 48,13380 Kč |







