
RT6154AGQW | |
|---|---|
DigiKey Part Number | 1028-1338-2-ND - Tape & Reel (TR) 1028-1338-1-ND - Cut Tape (CT) 1028-1338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6154AGQW |
Description | IC REG BUCK BOOST ADJ 4A 14WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 4A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT6154AGQW Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-WDFN (4x3) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,31000 Kč | 56,31 Kč |
| 10 | 42,00300 Kč | 420,03 Kč |
| 25 | 38,39920 Kč | 959,98 Kč |
| 100 | 34,43870 Kč | 3 443,87 Kč |
| 250 | 32,55208 Kč | 8 138,02 Kč |
| 500 | 31,81298 Kč | 15 906,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 29,71867 Kč | 44 578,00 Kč |
| 3 000 | 29,03795 Kč | 87 113,85 Kč |
| 4 500 | 28,69694 Kč | 129 136,23 Kč |
| Unit Price without VAT: | 56,31000 Kč |
|---|---|
| Unit Price with VAT: | 68,13510 Kč |











