
RT5760AHGH6F | |
|---|---|
DigiKey Part Number | 1028-RT5760AHGH6FTR-ND - Tape & Reel (TR) 1028-RT5760AHGH6FCT-ND - Cut Tape (CT) 1028-RT5760AHGH6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5760AHGH6F |
Description | IC REG BUCK ADJ 1A SOT563 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 (FC) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,67720 Kč | 166,93 Kč |
| 100 | 5,80170 Kč | 580,17 Kč |
| 250 | 5,38388 Kč | 1 345,97 Kč |
| 500 | 5,13150 Kč | 2 565,75 Kč |
| 1 000 | 4,92382 Kč | 4 923,82 Kč |
| 2 500 | 4,81904 Kč | 12 047,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,52788 Kč | 22 639,40 Kč |
| 10 000 | 4,42012 Kč | 44 201,20 Kč |
| 15 000 | 4,36618 Kč | 65 492,70 Kč |
| 25 000 | 4,30640 Kč | 107 660,00 Kč |
| 35 000 | 4,27147 Kč | 149 501,45 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


