RT5760A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB_RT5760AHGH6F

DigiKey Part Number
1028-EVB_RT5760AHGH6F-ND
Manufacturer
Manufacturer Product Number
EVB_RT5760AHGH6F
Description
EVAL BOARD FOR RT5760A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RT5760A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1A
Manufacturer
Richtek USA Inc.
Voltage - Input
2.5V ~ 6V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
2.2MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
RT5760A
Voltage - Output
1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
51 552,17200 Kč7 760,86 Kč
Unit Price without VAT:1 552,17200 Kč
Unit Price with VAT:1 878,12812 Kč