
RT5753AHGQWA | |
|---|---|
DigiKey Part Number | 1028-RT5753AHGQWATR-ND - Tape & Reel (TR) 1028-RT5753AHGQWACT-ND - Cut Tape (CT) 1028-RT5753AHGQWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5753AHGQWA |
Description | IC REG BUCK ADJ 3A 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN-SL (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 7,43100 Kč | 74,31 Kč |
| 25 | 6,63480 Kč | 165,87 Kč |
| 100 | 5,76140 Kč | 576,14 Kč |
| 250 | 5,34500 Kč | 1 336,25 Kč |
| 500 | 5,09452 Kč | 2 547,26 Kč |
| 1 000 | 4,88802 Kč | 4 888,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,63332 Kč | 13 899,96 Kč |
| 6 000 | 4,50863 Kč | 27 051,78 Kč |
| 9 000 | 4,44618 Kč | 40 015,62 Kč |
| 15 000 | 4,37700 Kč | 65 655,00 Kč |
| 21 000 | 4,33657 Kč | 91 067,97 Kč |
| 30 000 | 4,29767 Kč | 128 930,10 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |


