
MEC1727N-B0-I/SZ-CHR0 | |
|---|---|
DigiKey Part Number | 150-MEC1727N-B0-I/SZ-CHR0-ND |
Manufacturer | |
Manufacturer Product Number | MEC1727N-B0-I/SZ-CHR0 |
Description | EMBEDDED CONTROLLER, 416KB SRAM, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - Keyboard and Embedded Controller Microcontroller IC OTP (512kB) 144-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | MEC1727N-B0-I/SZ-CHR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Keyboard and Embedded Controller | |
Core Processor | ARM® Cortex®-M4F | |
Program Memory Type | OTP (512kB) | |
Controller Series | MEC172x | |
RAM Size | 416K x 8 | |
Interface | ACPI, EBI/EMI, eSPI, I2C, LPC, PECI, PS/2, QSPI, SPI, UART | |
Number of I/O | 123 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-WFBGA | |
Supplier Device Package | 144-WFBGA (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 25 | 140,47680 Kč | 3 511,92 Kč |
| 100 | 135,69960 Kč | 13 569,96 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |


