
RT5753AHGQW | |
|---|---|
DigiKey Part Number | 1028-RT5753AHGQWTR-ND - Tape & Reel (TR) 1028-RT5753AHGQWCT-ND - Cut Tape (CT) 1028-RT5753AHGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5753AHGQW |
Description | IC REG BUCK ADJ 3A 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WDFN (2x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT5753AHGQWA | Richtek USA Inc. | 167 | 1028-RT5753AHGQWACT-ND | 10,64000 Kč | Parametric Equivalent |
| RT5753ALGQW | Richtek USA Inc. | 2 998 | 1028-RT5753ALGQWCT-ND | 8,97000 Kč | Parametric Equivalent |
| RT5753ALGQWA | Richtek USA Inc. | 1 998 | 1028-RT5753ALGQWACT-ND | 9,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 10,84500 Kč | 108,45 Kč |
| 25 | 9,73520 Kč | 243,38 Kč |
| 100 | 8,52160 Kč | 852,16 Kč |
| 250 | 7,94176 Kč | 1 985,44 Kč |
| 500 | 7,59266 Kč | 3 796,33 Kč |
| 1 000 | 7,30547 Kč | 7 305,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,95030 Kč | 20 850,90 Kč |
| 6 000 | 6,77654 Kč | 40 659,24 Kč |
| 9 000 | 6,68952 Kč | 60 205,68 Kč |
| 15 000 | 6,59310 Kč | 98 896,50 Kč |
| 21 000 | 6,53679 Kč | 137 272,59 Kč |
| 30 000 | 6,48258 Kč | 194 477,40 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |



