
R-3014G21(07) | |
|---|---|
DigiKey Part Number | 5410-R-3014G21(07)-ND |
Manufacturer | Rich Bay |
Manufacturer Product Number | R-3014G21(07) |
Description | PWR ENT RCPT IEC320-C13 + C14 + |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets; Receptacle, Male Blades IEC 320-C13, IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rich Bay | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C13, IEC 320-C14 | |
Connector Type | Receptacle, Female Sockets; Receptacle, Male Blades | |
Number of Positions | 3 per connection (2) | |
Mounting Type | Panel Mount, Snap-In | |
Panel Cutout Dimensions | Rectangular - 32.50mm x 55.20mm | |
Material Flammability Rating | UL94 V-2 | |
Approval Agency | CCC, cULus, ENEC, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 79,96000 Kč | 799,60 Kč |
| 25 | 74,95440 Kč | 1 873,86 Kč |
| 50 | 71,37220 Kč | 3 568,61 Kč |
| 100 | 67,96420 Kč | 6 796,42 Kč |
| 400 | 61,63018 Kč | 24 652,07 Kč |
| 800 | 58,69020 Kč | 46 952,16 Kč |
| 1 200 | 57,03634 Kč | 68 443,61 Kč |
| 2 800 | 53,73028 Kč | 150 444,78 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |




