
K-MD7-RFB-00H-02 | |
|---|---|
DigiKey Part Number | 2012-K-MD7-RFB-00H-02-ND |
Manufacturer | |
Manufacturer Product Number | K-MD7-RFB-00H-02 |
Description | RF TXRX MOD RADAR THROUGH HOLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Radar Transceiver Module 24.08GHz ~ 24.18GHz Through Hole |
Datasheet | Datasheet |
Category | Power - Output 20dBm |
Mfr | Sensitivity -104.2dBm |
Packaging Tray | Serial Interfaces UART |
Part Status Active | Voltage - Supply 3.2V ~ 5.5V |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
RF Family/Standard Radar | Operating Temperature -40°C ~ 85°C |
Modulation FSK | Package / Case Module |
Frequency 24.08GHz ~ 24.18GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 288,50000 Kč | 3 288,50 Kč |
| Unit Price without VAT: | 3 288,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 979,08500 Kč |











