
K-MD7-EVAL-RFB-00H | |
|---|---|
DigiKey Part Number | 2012-K-MD7-EVAL-RFB-00H-ND |
Manufacturer | |
Manufacturer Product Number | K-MD7-EVAL-RFB-00H |
Description | EVAL BOARD FOR K-MD7 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | K-MD7 - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Serial |
Manufacturer RFbeam Microwave GmbH | Sensitivity 24GHz |
Packaging Bulk | Voltage - Supply 3.2V ~ 5.5V |
Part Status Active | Contents Board(s), Cable(s), Accessories |
Sensor Type Radar | Utilized IC / Part K-MD7 |
Sensing Range 300m | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 190,29000 Kč | 5 190,29 Kč |
| Unit Price without VAT: | 5 190,29000 Kč |
|---|---|
| Unit Price with VAT: | 6 280,25090 Kč |










