
RD-03D | |
|---|---|
DigiKey Part Number | 4570-RD-03D-ND |
Manufacturer | |
Manufacturer Product Number | RD-03D |
Description | 24GHZ RADARS5KM312CL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General ISM > 1GHz ISM Transceiver Module 24GHz ~ 24.25GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 24GHz ~ 24.25GHz | |
Data Rate | 256Kbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | S5KM312CL | |
Memory Size | - | |
Voltage - Supply | 5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 4-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,63000 Kč | 282,63 Kč |
| 10 | 245,67700 Kč | 2 456,77 Kč |
| 50 | 223,85120 Kč | 11 192,56 Kč |
| 100 | 215,33240 Kč | 21 533,24 Kč |
| 250 | 204,82288 Kč | 51 205,72 Kč |
| 500 | 197,40850 Kč | 98 704,25 Kč |
| 1 000 | 190,42666 Kč | 190 426,66 Kč |
| Unit Price without VAT: | 282,63000 Kč |
|---|---|
| Unit Price with VAT: | 341,98230 Kč |







