Radar Transceiver Module 24.05GHz ~ 24.25GHz Integrated, Ceramic Patch Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K-MC1_LP

DigiKey Part Number
2012-1003-ND
Manufacturer
Manufacturer Product Number
K-MC1_LP
Description
RF TXRX MOD RADAR CER PATCH CHAS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Radar Transceiver Module 24.05GHz ~ 24.25GHz Integrated, Ceramic Patch Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Radar
Protocol
-
Modulation
-
Frequency
24.05GHz ~ 24.25GHz
Data Rate
-
Power - Output
18dBm
Sensitivity
-140dBc
Serial Interfaces
-
Antenna Type
Integrated, Ceramic Patch
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.15V ~ 6V
Current - Receiving
7.5mA
Current - Transmitting
7.5mA
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 80°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 041,83000 Kč5 041,83 Kč
54 721,77800 Kč23 608,89 Kč
104 602,36300 Kč46 023,63 Kč
304 432,88067 Kč132 986,42 Kč
Manufacturers Standard Package
Unit Price without VAT:5 041,83000 Kč
Unit Price with VAT:6 100,61430 Kč