
RSP1_TQFP CHIP | |
|---|---|
DigiKey Part Number | 2012-RSP1_TQFPCHIP-ND |
Manufacturer | |
Manufacturer Product Number | RSP1_TQFP CHIP |
Description | RF TXRX MODULE RADAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Radar Transceiver Module 640Hz ~ 11.25kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Radar | |
Protocol | - | |
Modulation | - | |
Frequency | 640Hz ~ 11.25kHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | -104.2dBm | |
Serial Interfaces | - | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 817,05300 Kč | 8 170,53 Kč |
| Unit Price without VAT: | 817,05300 Kč |
|---|---|
| Unit Price with VAT: | 988,63413 Kč |


