
RADIOTRAP-4T3 | |
|---|---|
DigiKey Part Number | 357-RADIOTRAP-4T3-ND |
Manufacturer | |
Manufacturer Product Number | RADIOTRAP-4T3 |
Description | HAND HELD TRANSMITTER 3 SW A,B, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 433.92MHz LoRa |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Remote Control System | |
Modulation or Protocol | LoRa | |
Frequency | 433.92MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | 10dBm | |
Data Rate (Max) | - | |
Features | 3 Switches | |
Voltage - Supply | 6V ~ 32V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 720,37000 Kč | 1 720,37 Kč |
| Unit Price without VAT: | 1 720,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 081,64770 Kč |



