
LAMBDA80-24S | |
|---|---|
DigiKey Part Number | LAMBDA80-24S-ND |
Manufacturer | |
Manufacturer Product Number | LAMBDA80-24S |
Description | RF TXRX MOD INTEGRATED TRACE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LoRa™ Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LAMBDA80-24S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | ||
Modulation | FSK, GFSK | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 2Mbps | |
Power - Output | 12.5dBm | |
Sensitivity | -132dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | SX1280 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 4.8mA | |
Current - Transmitting | 24mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,26000 Kč | 346,26 Kč |
| 10 | 301,36300 Kč | 3 013,63 Kč |
| 25 | 285,80800 Kč | 7 145,20 Kč |
| 100 | 264,47190 Kč | 26 447,19 Kč |
| 250 | 251,70220 Kč | 62 925,55 Kč |
| 500 | 242,69446 Kč | 121 347,23 Kč |
| Unit Price without VAT: | 346,26000 Kč |
|---|---|
| Unit Price with VAT: | 418,97460 Kč |




