
DLP-RFS1280 | |
|---|---|
DigiKey Part Number | 813-1052-ND |
Manufacturer | |
Manufacturer Product Number | DLP-RFS1280 |
Description | RF TXRX MOD ISM>1GHZ CHIP + U.FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM > 1GHz LoRa Transceiver Module 2.4GHz ~ 2.48GHz Integrated, Chip + U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz ~ 2.48GHz | |
Data Rate | - | |
Power - Output | 11.5dBm | |
Sensitivity | - | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Chip + U.FL | |
Utilized IC / Part | SX1280 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 4.8mA | |
Current - Transmitting | 24mA | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,89000 Kč | 628,89 Kč |
| Unit Price without VAT: | 628,89000 Kč |
|---|---|
| Unit Price with VAT: | 760,95690 Kč |




