
LAMBDA80-24D | |
|---|---|
DigiKey Part Number | LAMBDA80-24D-ND |
Manufacturer | |
Manufacturer Product Number | LAMBDA80-24D |
Description | RF TXRX MOD THTHROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LoRa™ Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | ||
Modulation | FSK, GFSK | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 2Mbps | |
Power - Output | 12.5dBm | |
Sensitivity | -132dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | SX1280 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 4.8mA | |
Current - Transmitting | 24mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,06000 Kč | 380,06 Kč |
| 10 | 330,94900 Kč | 3 309,49 Kč |
| 25 | 313,92840 Kč | 7 848,21 Kč |
| 100 | 290,59760 Kč | 29 059,76 Kč |
| 250 | 276,63688 Kč | 69 159,22 Kč |
| 500 | 266,78756 Kč | 133 393,78 Kč |
| Unit Price without VAT: | 380,06000 Kč |
|---|---|
| Unit Price with VAT: | 459,87260 Kč |




