
LAMBDA80C-24D | |
|---|---|
DigiKey Part Number | LAMBDA80C-24D-ND |
Manufacturer | |
Manufacturer Product Number | LAMBDA80C-24D |
Description | RF TXRX MOD U.FL THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LoRa™ Transceiver Module 2.4GHz ~ 2.5GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Category | Sensitivity -132dBm |
Mfr | Serial Interfaces SPI |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Bulk | Utilized IC / Part SX1280 |
Part Status Active | Voltage - Supply 1.8V ~ 3.7V |
DigiKey Programmable Not Verified | Current - Receiving 4.8mA |
Protocol | Current - Transmitting 24mA |
Modulation FSK, GFSK | Mounting Type Through Hole |
Frequency 2.4GHz ~ 2.5GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case 16-DIP Module |
Power - Output 12.5dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,60000 Kč | 448,60 Kč |
| 10 | 390,97800 Kč | 3 909,78 Kč |
| 25 | 371,01120 Kč | 9 275,28 Kč |
| 100 | 343,64440 Kč | 34 364,44 Kč |
| 250 | 327,27200 Kč | 81 818,00 Kč |
| 500 | 315,72474 Kč | 157 862,37 Kč |
| Unit Price without VAT: | 448,60000 Kč |
|---|---|
| Unit Price with VAT: | 542,80600 Kč |


