
FERRET-8S1 | |
|---|---|
DigiKey Part Number | 357-FERRET-8S1-ND |
Manufacturer | |
Manufacturer Product Number | FERRET-8S1 |
Description | WIRELESS IC & MODULES BLUETOOTH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 868MHz Relay |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Remote Control System | |
Modulation or Protocol | - | |
Frequency | 868MHz | |
Applications | Garage Opener, Lighting | |
Interface | Relay | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 200m Range | |
Voltage - Supply | 6V ~ 24V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 183,74500 Kč | 2 367,49 Kč |
| 10 | 1 080,91800 Kč | 10 809,18 Kč |
| 25 | 1 028,45240 Kč | 25 711,31 Kč |
| 100 | 956,57520 Kč | 95 657,52 Kč |
| Unit Price without VAT: | 1 183,74500 Kč |
|---|---|
| Unit Price with VAT: | 1 432,33145 Kč |



