


FOBLOQF-4S1 | |
|---|---|
DigiKey Part Number | FOBLOQF-4S1-ND |
Manufacturer | |
Manufacturer Product Number | FOBLOQF-4S1 |
Description | REMOTE CONTROL SYSTEM 1-CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter, KeeLoq 433.92MHz KEELOQ |
Datasheet | Datasheet |
Category | Modulation or Protocol KEELOQ |
Manufacturer RF Solutions | Frequency 433.92MHz |
Series | Applications General Purpose |
Packaging Box | Voltage - Supply 12 ~ 24VDC |
Part Status Active | Base Product Number |
Function Transmitter, KeeLoq |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 200,23000 Kč | 1 200,23 Kč |
| 10 | 1 052,45200 Kč | 10 524,52 Kč |
| 25 | 1 001,31440 Kč | 25 032,86 Kč |
| 100 | 931,27320 Kč | 93 127,32 Kč |
| Unit Price without VAT: | 1 200,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 452,27830 Kč |







