FERRET-8R1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FERRET-8R1

DigiKey Part Number
357-FERRET-8R1-ND
Manufacturer
Manufacturer Product Number
FERRET-8R1
Description
WIRELESS IC & MODULES BLUETOOTH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Receiver 868MHz Relay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Active
Function
Receiver
Modulation or Protocol
-
Frequency
868MHz
Applications
Remote Control
Interface
Relay
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
1km Range
Voltage - Supply
6V ~ 24V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2970,72000 Kč1 941,44 Kč
10885,63700 Kč8 856,37 Kč
25842,20200 Kč21 055,05 Kč
100782,70220 Kč78 270,22 Kč
250747,13100 Kč186 782,75 Kč
Unit Price without VAT:970,72000 Kč
Unit Price with VAT:1 174,57120 Kč