ANT-4HEL28-SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-4HEL28-SMA

DigiKey Part Number
357-ANT-4HEL28-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-4HEL28-SMA
Description
433MHZ HELICAL 28X10MM SMA(M) +1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA Helical SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
433MHz
Frequency Range
-
Antenna Type
Helical
Number of Bands
1
VSWR
1.7
Return Loss
-
Gain
1.5dBi
Power - Max
50 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
1.102" (28.00mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1148,55000 Kč148,55 Kč
10114,59900 Kč1 145,99 Kč
25106,10240 Kč2 652,56 Kč
10096,76450 Kč9 676,45 Kč
25092,31372 Kč23 078,43 Kč
50089,63142 Kč44 815,71 Kč
1 00087,42390 Kč87 423,90 Kč
Manufacturers Standard Package
Unit Price without VAT:148,55000 Kč
Unit Price with VAT:179,74550 Kč