ANT-2HEL28-SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-2HEL28-SMA

DigiKey Part Number
357-ANT-2HEL28-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-2HEL28-SMA
Description
HELICAL ANTENNA 2.4GHZ 27.5X9.5M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA Helical SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Helical
Number of Bands
1
VSWR
1.7
Return Loss
-
Gain
1.5dBi
Power - Max
50 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
1.102" (28.00mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1192,87000 Kč192,87 Kč
10130,37000 Kč1 303,70 Kč
25114,05840 Kč2 851,46 Kč
10095,62440 Kč9 562,44 Kč
25089,52820 Kč22 382,05 Kč
Manufacturers Standard Package
Unit Price without VAT:192,87000 Kč
Unit Price with VAT:233,37270 Kč