
DM164139 | |
|---|---|
DigiKey Part Number | DM164139-ND |
Manufacturer | |
Manufacturer Product Number | DM164139 |
Description | RN2903 LORA(R) MOTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RN2903 - LoRa® (LoRaWAN®) Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer Microchip Technology | Utilized IC / Part RN2903 |
Packaging Bag | RF Type LoRa® (LoRaWAN®) |
Part Status Active | RF Frequency 915MHz |
Type Transceiver; LoRa® (LoRaWAN®) | Function Transceiver |
Frequency 915MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 342,12000 Kč | 2 342,12 Kč |
| Unit Price without VAT: | 2 342,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 833,96520 Kč |




