EVT-S16NL-TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVT-S16NL-TA

DigiKey Part Number
4601-EVT-S16NL-TA-ND
Manufacturer
RETYZ
Manufacturer Product Number
EVT-S16NL-TA
Description
CBL TIE RELEAS NAT 50LB 1.333'
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Standard, Releasable Natural 4.68" (118.87mm) 0.220" (5.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RETYZ
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Releasable
Length - Approximate
16"
Bundle Diameter
4.68" (118.87mm)
Width
0.220" (5.60mm)
Length - Actual
1.333' (406.40mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10011,02320 Kč1 102,32 Kč
20010,49625 Kč2 099,25 Kč
30010,19977 Kč3 059,93 Kč
4009,99423 Kč3 997,69 Kč
5009,83800 Kč4 919,00 Kč
6009,71233 Kč5 827,40 Kč
7009,60710 Kč6 724,97 Kč
8009,51696 Kč7 613,57 Kč
9009,43808 Kč8 494,27 Kč
Manufacturers Standard Package
Unit Price without VAT:11,02320 Kč
Unit Price with VAT:13,33807 Kč