New at DigiKey
ARCS8518DL250A9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARCS8518DL250A9

DigiKey Part Number
4506-ARCS8518DL250A9-ND
Manufacturer
Manufacturer Product Number
ARCS8518DL250A9
Description
RES SHUNT 250 UOHM 0.5% 25W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.25 mOhms ±0.5% 25W Shunt, Battery Specialized Resistor Metal Element ±100ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RESI
Series
Packaging
Tray
Part Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
Metal Element
Resistance
0.25 mOhms
Tolerance
±0.5%
Power (Watts)
25W
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Mounting Type
Shunt Fixture, 60mm Pitch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1198,72000 Kč198,72 Kč
10160,47400 Kč1 604,74 Kč
25151,72560 Kč3 793,14 Kč
60145,49067 Kč8 729,44 Kč
120141,68042 Kč17 001,65 Kč
300137,80710 Kč41 342,13 Kč
540135,86946 Kč73 369,51 Kč
1 020134,15357 Kč136 836,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:198,72000 Kč
Unit Price with VAT:240,45120 Kč