
ARCS8518DL100B9 | |
---|---|
DigiKey Part Number | 4506-ARCS8518DL100B9-ND |
Manufacturer | |
Manufacturer Product Number | ARCS8518DL100B9 |
Description | RES SHUNT 100 UOHM 0.5% 36W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±0.5% 36W Shunt, Battery Specialized Resistor Metal Element 100ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RESI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±0.5% | |
Power (Watts) | 36W | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -50°C ~ 175°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 245,38000 Kč | 245,38 Kč |
10 | 201,63400 Kč | 2 016,34 Kč |
25 | 191,58600 Kč | 4 789,65 Kč |
60 | 184,43233 Kč | 11 065,94 Kč |
120 | 180,05975 Kč | 21 607,17 Kč |
300 | 175,61427 Kč | 52 684,28 Kč |
540 | 173,39046 Kč | 93 630,85 Kč |
1 020 | 171,42048 Kč | 174 848,89 Kč |
Unit Price without VAT: | 245,38000 Kč |
---|---|
Unit Price with VAT: | 296,90980 Kč |