
ARCS6918FL100A9 | |
---|---|
DigiKey Part Number | 4506-ARCS6918FL100A9-ND |
Manufacturer | |
Manufacturer Product Number | ARCS6918FL100A9 |
Description | RES SHUNT 100 UOHM 1% 25W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±1% 25W Shunt, Battery Specialized Resistor Metal Element 100ppm/°C Shunt Fixture, 52mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RESI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -50°C ~ 175°C | |
Mounting Type | Shunt Fixture, 52mm Pitch |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 170,39000 Kč | 170,39 Kč |
10 | 135,81200 Kč | 1 358,12 Kč |
25 | 127,88800 Kč | 3 197,20 Kč |
60 | 122,25467 Kč | 7 335,28 Kč |
120 | 118,81258 Kč | 14 257,51 Kč |
300 | 115,31350 Kč | 34 594,05 Kč |
540 | 113,56322 Kč | 61 324,14 Kč |
1 020 | 112,01312 Kč | 114 253,38 Kč |
Unit Price without VAT: | 170,39000 Kč |
---|---|
Unit Price with VAT: | 206,17190 Kč |