Tool Die Set and Locator For Rectangular Contacts, 15-17 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624 828 3 012 RT

DigiKey Part Number
3100-6248283012RT-ND
Manufacturer
Manufacturer Product Number
624 828 3 012 RT
Description
CRIMP DIE SET & LOCATOR & WIRE S
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tool Die Set and Locator For Rectangular Contacts, 15-17 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Die Set and Locator
For Use With/Related Products
Rectangular Contacts, 15-17 AWG
Specifications
-
Compatible Tools
-
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
16 933,75000 Kč6 933,75 Kč
56 427,02600 Kč32 135,13 Kč
106 220,67800 Kč62 206,78 Kč
255 958,20760 Kč148 955,19 Kč
Manufacturers Standard Package
Unit Price without VAT:6 933,75000 Kč
Unit Price with VAT:8 389,83750 Kč