
624 783 3 012 RT | |
|---|---|
DigiKey Part Number | 3100-6247833012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 783 3 012 RT |
Description | 1X CRIMPING DIE SET 1X LOCATOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Rectangular Contacts, 22-24 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Rectangular Contacts, 22-24 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 389,27000 Kč | 6 389,27 Kč |
| 5 | 5 922,31800 Kč | 29 611,59 Kč |
| 10 | 5 732,11800 Kč | 57 321,18 Kč |
| 25 | 5 490,26320 Kč | 137 256,58 Kč |
| Unit Price without VAT: | 6 389,27000 Kč |
|---|---|
| Unit Price with VAT: | 7 731,01670 Kč |






