


624 742 3 0 RT | |
|---|---|
DigiKey Part Number | 2172-62474230RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 742 3 0 RT |
Description | CRIMPING DIE SET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 0.5 ~ 2.5mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 0.5 ~ 2.5mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 184,12000 Kč | 6 184,12 Kč |
| 5 | 5 732,11800 Kč | 28 660,59 Kč |
| 10 | 5 548,07100 Kč | 55 480,71 Kč |
| 25 | 5 313,97240 Kč | 132 849,31 Kč |
| Unit Price without VAT: | 6 184,12000 Kč |
|---|---|
| Unit Price with VAT: | 7 482,78520 Kč |





